SAM Wrench E20xE24, 225mm Overall
- RS Stock No.:
- 211-127
- Mfr. Part No.:
- 9T-20X24
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.70
(exc. VAT)
€31.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.70 |
*price indicative
- RS Stock No.:
- 211-127
- Mfr. Part No.:
- 9T-20X24
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Ring Spanner | |
| Size | E20xE24 | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| Overall Length | 225mm | |
| Finish | Polished | |
| Standards/Approvals | ISO 9001, NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Ring Spanner | ||
Size E20xE24 | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
Overall Length 225mm | ||
Finish Polished | ||
Standards/Approvals ISO 9001, NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
9T-20X24
The SAM Outillage Polygonal straight wrench is expertly designed for precision and performance in various applications. This innovative tool exhibits a polished finish, not only enhancing its durability but also ensuring a professional appearance. Ideal for both professional and home use, it boasts a combination of strength and versatility in tackling a range of fastening tasks. The thoughtful design allows for easy handling and optimal torque application, making it a reliable choice for those who demand excellence in their tools. With heritage craftsmanship and modern technology, this wrench is tailored for users seeking high quality equipment that will stand the test of time.
Lightweight construction offers ease of use over extended periods
Compact size allows for access in tight spaces
Guarantee without time limit promises peace of mind on tool performance
Related links
- SAM Wrench E14xE18, 182mm Overall
- SAM Wrench E10xE12, 140mm Overall
- SAM Wrench E6xE8, 112m Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 225mm Overall
- SAM 225mm Overall, Standard Handle
- SAM 80-19-P 19 mm Socket Wrench with Round Handle, 225mm Overall
- Phoenix Contact Plier Wrench, 225mm Overall
- BETA 225mm Overall
