SAM Wrench E10xE12, 140mm Overall

Subtotal (1 unit)*

€18.49

(exc. VAT)

€22.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.49

*price indicative

RS Stock No.:
211-125
Mfr. Part No.:
9T-10X12
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Size

E10xE12

Sub Type

Ring Spanner

Product Type

Wrench

Overall Length

140mm

Finish

Polished

Standards/Approvals

NF EN ISO 10664, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW

9T-10X12


The SAM Outillage Polygonal straight wrench is an essential addition to any professional or DIY toolkit. Crafted for precision and durability, this wrench simplifies your task of tightening and loosening nuts and bolts with ease, thanks to its unique polygonal design. The polished finish not only enhances its aesthetic appeal but also ensures resistance against corrosion, extending the life of the tool. Designed for optimal grip and leverage, this wrench allows you to tackle challenging angles effortlessly. With specifications catering to both demanding tradespeople and weekend warriors, this tool stands out for its reliability and performance in any mechanical setting.

Lightweight construction ensures easy handling during prolonged use

Meets international standards for quality and performance

Guaranteed under normal conditions promising peace of mind with every purchase

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy