SAM Spanner, 113mm Overall 14 mm
- RS Stock No.:
- 211-261
- Mfr. Part No.:
- 50-FA14
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-261
- Mfr. Part No.:
- 50-FA14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Size | 14 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 113mm | |
| Height Safe | No | |
| Standards/Approvals | DIN ISO 1711-1, NF ISO 1711-1, ISO 3318, ISO 691, NF ISO 691, NF ISO 3318, DIN 3113, DIN ISO 691, ISO 1711-1, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Size 14 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 113mm | ||
Height Safe No | ||
Standards/Approvals DIN ISO 1711-1, NF ISO 1711-1, ISO 3318, ISO 691, NF ISO 691, NF ISO 3318, DIN 3113, DIN ISO 691, ISO 1711-1, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-FA14
The SAM Outillage short ratchet combination spanner is designed for optimum performance in tight or confined spaces. Its ingenious design allows for a return angle of just 5°, ensuring swift and efficient operation in the most challenging conditions. Crafted with a safety conscious reverser integrated into the spanner, this tool not only delivers exceptional functionality but also prioritises user safety. Whether you're a professional tradesperson or a DIY enthusiast, this short ratchet combination spanner will easily slip into your pocket or toolbox, ready for any task at hand.
Compact design fits conveniently in pockets or toolboxes
Streamlined shape improves handling and reduces worker fatigue
Constructed to withstand rigorous working conditions
Seamless operation ensures smooth adjustments and transitions
Complies with NF ISO standards for quality assurance
Related links
- Facom Combination Spanner 6 mm, 113mm Overall
- SAM 50-FA Series Combination Spanner Metric 113 mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 115mm Overall 14 mm
- Teng Tools Spanner Satin, 182mm Overall 14 mm
- Facom Combination Ratchet Spanner Satin Chrome, 190mm Overall 14 mm
- Facom Combination Ratchet Spanner Satin Chrome, 160mm Overall 14 mm
- Teng Tools Spanner Satin, 160mm Overall 14 mm
