Teng Tools Spanner Satin, 160mm Overall 14 mm
- RS Stock No.:
- 832-304
- Mfr. Part No.:
- 600514RF
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€45.12
(exc. VAT)
€55.50
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.12 |
*price indicative
- RS Stock No.:
- 832-304
- Mfr. Part No.:
- 600514RF
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 14 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Head Type | Ratchet | |
| Material | Chrome Vanadium | |
| Overall Length | 160mm | |
| Finish | Satin | |
| Offset Angle | 5° | |
| Number of Points | 72 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 14 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Head Type Ratchet | ||
Material Chrome Vanadium | ||
Overall Length 160mm | ||
Finish Satin | ||
Offset Angle 5° | ||
Number of Points 72 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is designed for both ratcheting and traditional use, featuring a flexible head for improved access in tight spaces while providing Rapid fastening capabilities.
72 teeth mechanism for precise 5° increments between clicks
Chrome vanadium satin finish for added durability
Reversible ratchet mechanism enhances versatility
Designed and manufactured to meet DIN ISO 1711-1 and DIN 3113A standards
Lightweight at 120 grams for easy handling
Jaw diameter of 30.6 mm and an offset angle of 15° for efficient engagement
Related links
- Teng Tools Spanner Satin, 182mm Overall 14 mm
- Teng Tools Combination Spanner Satin, 160mm Overall 12 mm
- Teng Tools Combination Ratchet Spanner Satin, 115mm Overall 14 mm
- Facom Combination Ratchet Spanner Satin Chrome, 160mm Overall 14 mm
- Teng Tools Combination Spanner Satin, 180mm Overall 14 mm
- Teng Tools Spanner 14 mm, Satin Finish
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner Satin, 246mm Overall 19 mm
