Facom Wrench 9 mm, 183mm Overall
- RS Stock No.:
- 216-402
- Mfr. Part No.:
- 441.9
- Manufacturer:
- Facom
Subtotal (1 unit)*
€8.23
(exc. VAT)
€10.12
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.23 |
*price indicative
- RS Stock No.:
- 216-402
- Mfr. Part No.:
- 441.9
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Size | 9 mm | |
| Unit of Measure | Metric | |
| Overall Length | 183mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Non-Sparking | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Size 9 mm | ||
Unit of Measure Metric | ||
Overall Length 183mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Non-Sparking Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom OGV Grip Combination Wrench is engineered with advanced technology to prevent rounded fasteners, ensuring a secure and reliable grip on even the toughest bolts. Designed for high torque applications, its long wrench design provides the extra leverage needed to tackle tough, professional grade fasteners in industrial and automotive settings.
6 Point box end
Higher torque needed to remove rounded bolts and stuck bolts
Dimpled L beam design provides comfort and control
Satin chrome finish for differentiation and corrosion resistance
Related links
- Facom Wrench 9 mm, 140mm Overall
- Facom 16-Piece Tightening Wrench, 9 mm
- Facom 12-Piece Wrench, 9 mm
- Facom Ring Spanner 15 mm, 183mm Overall VDE/1000V Approved
- Facom Hexagon Socket Wrench 399mm Overall
- Facom Wrench Satin Chrome, 95.5mm Overall 9 mm
- Facom 12 Point Hex Open Jaw Wrench 9 x 12 mm, Chrome Finish
- Facom J.373 Torque Wrench Square Drive
