Facom Spanner 65 mm, 300mm Overall
- RS Stock No.:
- 216-547
- Mfr. Part No.:
- 51BS.65
- Manufacturer:
- Facom
Subtotal (1 unit)*
€231.76
(exc. VAT)
€285.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.76 |
*price indicative
- RS Stock No.:
- 216-547
- Mfr. Part No.:
- 51BS.65
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 65 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Slogging | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 300mm | |
| Finish | Phosphate | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS, DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 65 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Sub Type Slogging | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 300mm | ||
Finish Phosphate | ||
Non-Sparking No | ||
Standards/Approvals RoHS, DIN 7444 | ||
- COO (Country of Origin):
- TW
The Facom 65mm Safety Slogging Wrench is built for heavy duty applications, designed to withstand the rigors of mechanical unblocking tasks. It is specifically made to be used with a sledgehammer or pneumatic hammer, allowing for efficient handling of tough, high torque jobs. Forged from resilient steel, this wrench is engineered to endure impact and deliver high performance under extreme conditions. Ideal for use in industrial, automotive, and construction environments, it provides the durability and strength needed to tackle demanding tasks while ensuring safety and reliability.
Patented mechanism to lock the wrench on the screw
Long handle that allows you to apply force at a safe distance
Reduces the risk of injury due to the sudden release of energy
Related links
- Facom Slogging Spanner 65 mm, 300mm Overall
- Facom Spanner 65 mm, 595mm Overall
- Ega-Master 300mm Overall, Metal Handle Non-Sparking
- Facom Ring Spanner 55 mm, 300mm Overall
- Ega-Master Combination Spanner 29 mm, 300mm Overall
- Bahco Combination Spanner 24 mm, 300mm Overall
- Bahco Offset Ring Spanner 17 → 22 mm², 300mm Overall
- Gedore Spanner 55 mm, 300mm Overall
