Ega-Master Combination Spanner 21 mm, 230mm Overall
- RS Stock No.:
- 593-905
- Mfr. Part No.:
- 70697
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€79.66
(exc. VAT)
€97.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.66 |
*price indicative
- RS Stock No.:
- 593-905
- Mfr. Part No.:
- 70697
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 21 mm | |
| Material | Al-Bron | |
| Overall Length | 230mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 21 mm | ||
Material Al-Bron | ||
Overall Length 230mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Non-Sparking Combination Wrenches are made from special non-sparking materials, ensuring safety in hazardous areas. They reduce the risk of sparks that could ignite flammable gases or dust. These wrenches offer durability and reliable performance for demanding industrial applications. Their precise fit helps prevent damage to nuts and bolts during use.
Made of aluminium bronze
Dual purpose
Versatile
Related links
- Ega-Master Combination Spanner 21 mm, 230mm Overall
- Facom Combination Spanner 21 mm, 230mm Overall
- Ega-Master Combination Spanner 29 mm, 300mm Overall
- Ega-Master Combination Spanner 35 mm, 340mm Overall
- Ega-Master Combination Spanner 23 mm, 250 Overall
- Ega-Master Combination Spanner 12 mm, 145mm Overall
- Ega-Master Combination Spanner 32 mm, 330mm Overall
- Ega-Master Combination Spanner 13 mm, 155mm Overall
