Facom Combination Spanner 21 mm, 230mm Overall
- RS Stock No.:
- 235-0084
- Mfr. Part No.:
- 440.21SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€137.22
(exc. VAT)
€168.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €137.22 |
*price indicative
- RS Stock No.:
- 235-0084
- Mfr. Part No.:
- 440.21SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 21 mm | |
| Unit of Measure | Metric | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 230mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 21 mm | ||
Unit of Measure Metric | ||
Material Beryllium Copper Alloy | ||
Overall Length 230mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 21 mm
Related links
- Ega-Master Combination Spanner 21 mm, 230mm Overall
- Facom Combination Spanner 21 mm, 233mm Overall
- Expert by Facom Combination Spanner 19 mm, 230mm Overall
- Bahco Combination Spanner 21 mm, 250mm Overall
- STAHLWILLE Combination Spanner 21 mm, 280mm Overall
- Wera Combination Spanner 21 mm, 260mm Overall
- SAM Combination Spanner 21 mm, 283mm Overall
- STAHLWILLE Combination Spanner 16 mm, 230mm Overall
