Gedore Combination Ratchet Spanner, 165 mm Overall

Image representative of range

Subtotal (1 set)*

€255.22

(exc. VAT)

€313.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€255.22

*price indicative

RS Stock No.:
602-503
Mfr. Part No.:
2305429
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Combination Ratchet Spanner

Material

ABS Plastic

Overall Length

165mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore 1500 ES-7 ratchet spanner set is expertly designed for precision and versatility in both professional and DIY settings. Supplied in a robust 1500 ES module, this set is crafted from impact-resistant ABS plastic, ensuring outstanding durability while being lightweight for easy handling. Each tool fits securely within its designated recess, making organisation and accessibility effortless. Whether tackling automotive repairs or intricate mechanical tasks, this set delivers efficiency and reliability at every turn.

Supplied in a sturdy 1500 ES module for Compact storage and easy portability

Constructed from impact resistant ABS plastic to withstand rigorous use

Oil and acid resistant properties enhance longevity and usability

Each tool is slip proof and positioned for quick access, streamlining your workflow

Total height of 42 mm ensures space saving storage without compromising on performance

Includes a comprehensive collection of spanners ranging from size 7 R to 19

Perfectly suited for a range of applications, from automotive to general maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy