Gedore Combination Ratchet Spanner, 310 mm Overall
- RS Stock No.:
- 602-544
- Mfr. Part No.:
- 2327678
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€461.48
(exc. VAT)
€567.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €461.48 |
*price indicative
- RS Stock No.:
- 602-544
- Mfr. Part No.:
- 2327678
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Ratchet Spanner | |
| Material | Foam | |
| Overall Length | 310mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Ratchet Spanner | ||
Material Foam | ||
Overall Length 310mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination ratchet spanner set is an essential tool for both amateur and professional mechanics, designed for maximum efficiency when working with various nut sizes. This comprehensive set includes an array of spanners in different sizes, all housed within a convenient 1/3 Check-Tool-Module storage solution. Crafted in Germany, this spanner set is built from high-quality materials, ensuring durability and longevity. Its reversible ratchet mechanism allows for easy adjustment and operation, making it straightforward to tackle any task, whether it's in the workshop or on-site. Enhanced with a foam material for added protection, the set is meticulously organised to provide quick access when you need it most.
Includes a selection of 7 ratchet spanners from sizes 8mm to 19mm for versatile applications
Designed with a reversible mechanism for enhanced user convenience during use
Constructed from Durable foam material to ensure protection and longevity of the tools
Total height of 35mm allows for easy storage in limited space
Article parts list ensures compatibility and ease in identifying tools for various tasks
Related links
- Gedore Combination Ratchet Spanner, 310 mm Overall
- Gedore Combination Spanner, 310 mm Overall
- Gedore Combination Ratchet Spanner, 165 mm Overall
- Gedore Combination Ratchet Spanner Chrome, 480mm Overall 36 mm
- Gedore Combination Ratchet Spanner Chrome, 250mm Overall 19 mm
- Gedore Combination Ratchet Spanner Chrome, 325mm Overall 24 mm
- Gedore Combination Ratchet Spanner Chrome, 140mm Overall 8 mm
- Gedore Combination Ratchet Spanner Chrome, 225mm Overall 17 mm
