Gedore Spanner Metric, 325mm Overall
- RS Stock No.:
- 602-679
- Mfr. Part No.:
- 6068390
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€58.14
(exc. VAT)
€71.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.14 |
*price indicative
- RS Stock No.:
- 602-679
- Mfr. Part No.:
- 6068390
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 32x36 mm | |
| Head Type | Flat | |
| Material | 31Crv3 | |
| Overall Length | 325mm | |
| Finish | Satin Non-Glare | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 3110, ISO 3318, ISO 1085, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Unit of Measure Metric | ||
Size 32x36 mm | ||
Head Type Flat | ||
Material 31Crv3 | ||
Overall Length 325mm | ||
Finish Satin Non-Glare | ||
Opening Angle 15° | ||
Standards/Approvals DIN 3110, ISO 3318, ISO 1085, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double open ended spanner is expertly crafted to deliver precision and reliability across a wide range of applications. Designed in accordance with stringent standards such as DIN 3110 and ISO 3318, this tool boasts flat heads that ensure optimal contact with fasteners, allowing for a secure grip. Its high-quality construction from chrome-vanadium steel (31CrV3) guarantees durability even in the most demanding working conditions. With a satin non-glare finish, it not only performs excellently but also looks professional in any toolbox, making it an essential addition for both tradespeople and DIY enthusiasts.
Manufactured from TOP grade chrome vanadium steel for strength and longevity
Precise jaw design ensuring optimum effectiveness
Slim profile shaft enhances grip and manoeuvrability in tight spaces
Overloading is signalled by deformation, providing a clear indicator of tool limits
The satin non glare finish reduces reflections, improving visibility during use
Flat heads conforming to national and international standards enhance versatility
Compliant with multiple standards including DIN and ISO for assured quality
Related links
- BETA Double Ended Open Spanner Metric, 325mm Overall
- Gedore Spanner Metric, 1.515mm Overall
- Gedore Spanner Metric, 555mm Overall
- Gedore Spanner Metric, 359mm Overall
- Gedore Spanner Metric, 685mm Overall
- Gedore Spanner Metric, 390mm Overall
- Gedore Spanner Metric, 310mm Overall
- Gedore Spanner Metric, 600mm Overall
