Gedore Spanner Metric, 390mm Overall

Image representative of range

Subtotal (1 unit)*

€193.70

(exc. VAT)

€238.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€193.70

*price indicative

RS Stock No.:
608-591
Mfr. Part No.:
6401230
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Size

75 mm

Sub Type

Spanner

Unit of Measure

Metric

Product Type

Spanner

Head Type

Open End

Material

31Crv3

Overall Length

390mm

Finish

Oiled

Standards/Approvals

DIN 133

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Open-ended slogging spanner is engineered for heavy-duty applications, meticulously adhering to DIN 133 standards. Crafted from premium chrome vanadium steel for shorter lengths and Durable C35 steel for extended sizes, this spanner is designed to withstand demanding tasks. Its thoughtful construction ensures both reliability and efficiency, making it Ideal for professional tradespeople seeking robust tools. With special sizes available on request up to 250 mm, this versatile tool caters to a variety of needs, reinforcing its position as an essential element in any toolkit.

Constructed for heavy duty work, ensuring longevity and performance

Meets DIN 133 design standards, guaranteeing reliability and usability

It is MADE of chrome vanadium steel, enhancing durability

From 525 mm, the material shifts to C35 steel for added toughness

Oiled surface finish protects against corrosion, maintaining tool integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy