Gedore Slogging Spanner 60 mm, 270mm Overall

Image representative of range

Subtotal (1 unit)*

€107.11

(exc. VAT)

€131.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.11

*price indicative

RS Stock No.:
608-519
Mfr. Part No.:
6476080
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Size

60 mm

Unit of Measure

Metric

Sub Type

Ring Spanner

Product Type

Slogging Spanner

Head Type

Ring End Slogging Wrench

Material

31Crv3

Overall Length

270mm

Finish

Oiled

Standards/Approvals

DIN 7444

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Ring slogging spanner is designed for heavy-duty applications, making it an Ideal tool for professionals needing reliability and strength in their toolkit. Engineered for the most demanding tasks, this spanner provides top-grade industrial quality for maximum performance during continuous use. With a chrome vanadium steel construction that ensures durability, it delivers precision and efficiency in every turn. Available in special sizes upon request, this tool exemplifies versatility, accommodating various needs without compromising on quality.

Constructed from high grade 31CrV3 chrome vanadium steel for exceptional strength

Suitable for heavy duty work, ensuring reliability in demanding environments

Follows DIN 7444 standards for guaranteed performance and compatibility

Oiled surface to prevent corrosion and enhance longevity

Designed with a width across flats of 60 mm for effective grip and torque application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy