Gedore Spanner 60 mm, 345mm Overall
- RS Stock No.:
- 608-540
- Mfr. Part No.:
- 6034730
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€164.52
(exc. VAT)
€202.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.52 |
*price indicative
- RS Stock No.:
- 608-540
- Mfr. Part No.:
- 6034730
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Size | 60 mm | |
| Material | 31Crv3 | |
| Head Type | Offset | |
| Overall Length | 345mm | |
| Finish | Chrome Plated | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Size 60 mm | ||
Material 31Crv3 | ||
Head Type Offset | ||
Overall Length 345mm | ||
Finish Chrome Plated | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Single-ended ring spanner is specifically crafted for delivering high torque applications, making it an Ideal choice for professionals and enthusiasts alike. Constructed from Durable chrome-vanadium steel, this spanner ensures longevity and resilience even under rigorous usage conditions. Its chrome-plated finish not only enhances its aesthetic appeal but also provides protection against corrosion, ensuring it maintains its quality over time. With unique features such as an offset head for improved accessibility and a UD profile enabling gentle power transmission, this tool effectively meets the demands of demanding tasks while offering optimal performance.
Heavy duty design to withstand high torque
Manufactured from chrome vanadium steel for added strength
Chrome plated surface for enhanced durability and corrosion resistance
Offset head height providing better access in tight spaces
UD profile allows for gentle power transmission, reducing wear on fasteners
Related links
- Gedore Wrench 36x41 mm, 345mm Overall
- Gedore Offset Ring Spanner 27 to 30 mm², 345mm Overall
- Facom Ring Spanner 26 x 28 mm, 345mm Overall
- Facom Ring Spanner 25.4 x 26.99 mm, 345mm Overall
- Gedore Slogging Spanner 80 mm, 345mm Overall
- Facom Ring Spanner 25 x 28 mm, 345mm Overall
- SAM Offset Ring Spanner 65 mm, 345mm Overall
- Gedore Breaking Torque Wrench 3/8 in Drive 345mm Overall
