Facom Ring Spanner 25.4 x 26.99 mm, 345mm Overall
- RS Stock No.:
- 236-0480
- Mfr. Part No.:
- 55A.1PX1P1/16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€38.64
(exc. VAT)
€47.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.64 |
*price indicative
- RS Stock No.:
- 236-0480
- Mfr. Part No.:
- 55A.1PX1P1/16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Size | 25.4 x 26.99 mm | |
| Product Type | Ring Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 345mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Size 25.4 x 26.99 mm | ||
Product Type Ring Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 345mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series offset ring wrench has OGV profile with 12 point profile for powerful tightening while protecting the nut and is ideal for series of nut. It has satin chrome finish.
Ring offset to clear fingers or obstacles
Dimensions 1/4 to 1 1/4 inch
Related links
- Facom Ring Spanner 25 x 28 mm, 345mm Overall
- Facom Ring Spanner 26 x 28 mm, 345mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 197mm Overall
- Facom Ring Spanner 15.88 x 17.46 mm, 258mm Overall
- Facom Ring Spanner 6.35 x 7.94 mm, 172mm Overall
- Facom Ring Spanner 22.35 x 23.88 mm, 120mm Overall
- Facom Ring Spanner 1/2 in 238mm Overall
- SAM Offset Ring Spanner 65 mm, 345mm Overall
