Gedore Slogging Spanner 30 mm, 190mm Overall
- RS Stock No.:
- 608-634
- Mfr. Part No.:
- 6475270
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€54.72
(exc. VAT)
€67.31
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.72 |
*price indicative
- RS Stock No.:
- 608-634
- Mfr. Part No.:
- 6475270
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Ring Spanner | |
| Product Type | Slogging Spanner | |
| Unit of Measure | Metric | |
| Size | 30 mm | |
| Material | 31Crv3 | |
| Head Type | Ring End Slogging Wrench | |
| Overall Length | 190mm | |
| Finish | Oiled | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Ring Spanner | ||
Product Type Slogging Spanner | ||
Unit of Measure Metric | ||
Size 30 mm | ||
Material 31Crv3 | ||
Head Type Ring End Slogging Wrench | ||
Overall Length 190mm | ||
Finish Oiled | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Ring slogging spanner is designed for heavy-duty applications, offering exceptional durability and industrial-grade quality. Crafted from chrome vanadium steel, this spanner ensures reliability during the toughest of tasks. Its ergonomic design caters to practical heavy-duty work, effectively accommodating special sizes upon request, making it adaptable for various applications. Perfect for professional tradespeople, the tool features a robust construction that can withstand continuous use. Meeting DIN 7444 standards, The Gedore Spanner combines functionality with quality assurance, providing a trustworthy solution for demanding jobs.
Top grade industrial quality designed for heavy duty work
Manufactured from chrome vanadium steel for long lasting durability
Length options up to 435 mm ensure versatility for different tasks
Meets DIN 7444 standards, assuring reliability and precision
Surface is carefully oiled, enhancing longevity and reducing wear
Related links
- Bahco Slogging Spanner 30 mm, 190mm Overall
- BETA Slogging Spanner 30 mm, 190mm Overall
- BETA Ring Spanner 30 mm, 190mm Overall
- Bahco Slogging Spanner 32 mm, 190mm Overall
- BETA Slogging Spanner 32 mm, 190mm Overall
- Teng Tools Wrench 30 mm, 190mm Overall
- Gedore Combination Spanner 15 mm, 190mm Overall
- Bahco Slogging Spanner 30 mm, 200mm Overall
