Bahco Slogging Spanner 30 mm, 200mm Overall
- RS Stock No.:
- 717-9096
- Mfr. Part No.:
- 310M-30
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€90.57
(exc. VAT)
€111.40
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €90.57 |
*price indicative
- RS Stock No.:
- 717-9096
- Mfr. Part No.:
- 310M-30
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| Product Type | Slogging Spanner | |
| Size | 30 mm | |
| Head Type | Offset | |
| Material | Alloy Steel | |
| Overall Length | 200mm | |
| Finish | Nickel Chrome Plated | |
| Offset Angle | 45° | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
Product Type Slogging Spanner | ||
Size 30 mm | ||
Head Type Offset | ||
Material Alloy Steel | ||
Overall Length 200mm | ||
Finish Nickel Chrome Plated | ||
Offset Angle 45° | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Offset Heavy Duty Ring Spanner (310M)
Offset ring spanner for use in heavy industry. Manufactured with a quality in mind from the best chrome vanadium steel. Designed for professionals and heavy-duty operation.
Features & Benefits
• Chrome Vanadium construction
• Bright nickel, chrome-plated finish
• Robust construction for work under tough conditions
Note
Not supplied with tubular handle. For suitable handle see stock no 717-9144 (size 32 → 41); 717-9153 (size 46 → 55) ; 717-9156 (size 60 → 95).
Related links
- Bahco Slogging Spanner 30 mm, 190mm Overall
- Facom Ring Spanner 30 mm, 200mm Overall
- Gedore Ring Spanner 30 mm, 200mm Overall
- Gedore Slogging Spanner 30 mm, 190mm Overall
- BETA Slogging Spanner 30 mm, 190mm Overall
- Facom Slogging Spanner 30 mm, 195mm Overall
- BETA Slogging Spanner 34 mm, 200mm Overall
- Bahco Slogging Spanner 27 mm, 180mm Overall
