SAM Open End Wrench Metric, 160mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-354
- Mfr. Part No.:
- Z-10-18
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€35.95
(exc. VAT)
€44.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.95 |
*price indicative
- RS Stock No.:
- 666-354
- Mfr. Part No.:
- Z-10-18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Open End Wrench | |
| Product Type | Open End Wrench | |
| Size | 18 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Head Type | Open End | |
| Material | Steel | |
| Overall Length | 160mm | |
| Finish | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Open End Wrench | ||
Product Type Open End Wrench | ||
Size 18 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Head Type Open End | ||
Material Steel | ||
Overall Length 160mm | ||
Finish Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated open end wrench is engineered to offer supreme performance in various professional settings. Crafted from forged steel with chrome-vanadium, this tool designed to withstand the rigours of heavy use while delivering exceptional reliability. Its extra-straight head ensures optimal accessibility in tight spaces, making it a perfect companion for electricians and maintenance specialists working on live electrical components up to 1000 volts. Compliant with NF ISO standards and CEI 60900 directives, this wrench blends safety and functionality, promising not only efficiency but also user protection during demanding tasks.
Constructed from Durable forged steel with chrome-vanadium for long-lasting performance
Designed with an extra-straight head for easy manoeuvrability in restricted areas
Suitable for handling live wires, ensuring safety with up to 1000 volts insulation
Meets rigorous NF ISO 691, NF ISO 1174-1, NF ISO 1711-1, and CEI 60900 standards
Lightweight design allows for comfortable extended use without fatigue
Guaranteed by SAM Tool, ensuring reliability under normal usage conditions
Compact dimensions and an 18mm opening make it versatile for various applications
Related links
- SAM Open End Wrench Metric, 200mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 155mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 110mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 177mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 167mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 130mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 140mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 135mm Overall VDE/1000V Approved
