SAM Open End Wrench Metric, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-356
- Mfr. Part No.:
- Z-10-24
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€39.95
(exc. VAT)
€49.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.95 |
*price indicative
- RS Stock No.:
- 666-356
- Mfr. Part No.:
- Z-10-24
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Open End Wrench | |
| Sub Type | Single Open End Wrench | |
| Size | 200 X 54 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 200mm | |
| Finish | Forged | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Open End Wrench | ||
Sub Type Single Open End Wrench | ||
Size 200 X 54 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Overall Length 200mm | ||
Finish Forged | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated open end wrench range provides essential safety and efficiency for electrical work up to 1000 volts. Manufactured from high-quality forged steel with a chrome-vanadium finish, these wrenches ensure unrivalled durability and performance. With an extra-straight head design, they afford a great balance of hardiness and lightweight handling, making them Ideal for those tricky spots. Complying with TOP safety standards, this wrench guarantees reliable performance while safeguarding your hands during operation.
Designed for safe use in high-voltage environments up to 1000 volts
Manufactured from high-grade forged steel, ensuring long-lasting durability
Chrome-vanadium finish for enhanced resistance to corrosion and wear
Extra-straight head design allows access to confined spaces easily
Lightweight construction reduces user fatigue during extended use
Meets essential safety standards and directives for electrical tools
Guaranteed performance under normal conditions with no time limit on tools
Sales reference Z-10-24 ensures easy identification and ordering
Related links
- SAM Open End Wrench Metric, 160mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 155mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 110mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 177mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 167mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 120mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 130mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 140mm Overall VDE/1000V Approved
