SAM Spanner Metric, 35mm Overall
- RS Stock No.:
- 666-892
- Mfr. Part No.:
- DFC0-27
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€52.44
(exc. VAT)
€64.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.44 |
*price indicative
- RS Stock No.:
- 666-892
- Mfr. Part No.:
- DFC0-27
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 27 mm | |
| Material | Chrome Vanadium Steel | |
| Head Type | Open End | |
| Overall Length | 35mm | |
| Finish | Polished Chrome | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 27 mm | ||
Material Chrome Vanadium Steel | ||
Head Type Open End | ||
Overall Length 35mm | ||
Finish Polished Chrome | ||
Height Safe No | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Rectangular open-ended end-fitting is a high-quality tool designed for precision and durability, suitable for use with various SAM torque wrenches featuring a 9x12 mm rectangular attachment. Crafted from forged chrome-vanadium steel, it boasts a polished chrome-plate finish that not only enhances its aesthetic appeal but also provides excellent resistance to wear and tear. Ideal for professionals and DIY enthusiasts alike, this end-fitting is engineered to deliver reliable performance while ensuring ease of use in various applications.
Constructed from forged chrome vanadium steel for long lasting strength
Polished chrome finish for improved durability and resistance to corrosion
Compatible with all SAM torque wrenches that have a 9x12 mm rectangular attachment
Designed for versatility making it suitable for a range of tasks
Lightweight design at just 190g for easy handling and transport
Compact dimensions for improved accessibility in tight spaces
Guaranteed under SAM TOOL's warranty for peace of mind with normal usage
Related links
- SAM Spanner Metric, 35mm Overall
- SAM Fitting Metric, 35mm Overall
- SAM Spanner Metric, 25mm Overall
- SAM Spanner Metric, 268mm Overall
- SAM Single Ended Open Spanner Metric, 231mm Overall
- SAM Slogging Spanner Metric, 180mm Overall
- SAM Slogging Spanner Metric, 190mm Overall
- SAM Open End Spanner Metric, 139.4mm Overall
