SAM Fitting Metric, 35mm Overall
- RS Stock No.:
- 666-893
- Mfr. Part No.:
- DFC0-37
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€52.44
(exc. VAT)
€64.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.44 |
*price indicative
- RS Stock No.:
- 666-893
- Mfr. Part No.:
- DFC0-37
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Fitting | |
| Unit of Measure | Metric | |
| Sub Type | Rectangular End Fitting | |
| Size | 37 mm | |
| Head Type | Open End | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 35mm | |
| Finish | Polished Chrome | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Fitting | ||
Unit of Measure Metric | ||
Sub Type Rectangular End Fitting | ||
Size 37 mm | ||
Head Type Open End | ||
Material Chrome Vanadium Steel | ||
Overall Length 35mm | ||
Finish Polished Chrome | ||
Height Safe No | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Rectangular open-ended end-fitting is designed for seamless integration with all SAM torquemeter wrench models that utilise a 9x12 mm rectangular attachment. This tool stands out with its polished chrome plate finish and robust construction using forged chrome-vanadium steel, ensuring durability and longevity even under vigorous use. Its Compact dimensions—35 mm in length, with a 37 mm flat opening—make it an Ideal choice for precision tasks in various automotive and mechanical applications. With the assurance of The SAM TOOL guarantee, users can rely on the consistent performance and quality of this end-fitting in their toolkit.
Polished chrome plate finish enhances durability and aesthetics
Constructed from strong forged chrome vanadium steel for superior strength
Compatible with all SAM torque wrench models featuring a 9x12 mm rectangular attachment
Compact design enables access to tight spaces for greater versatility
Guaranteed performance under normal usage conditions with the SAM TOOL guarantee
Lightweight at 220 g promoting ease of handling and reduced fatigue during prolonged use
Related links
- SAM Spanner Metric, 35mm Overall
- SAM Open Ended Insert Torque End-Fitting 1/4 in, Satin Finish
- SAM 1-Piece Punch 35mm Shank, 35mm Overall
- SAM Screwdriver Bit PZ2 Tip 35mm Overall
- SAM Screwdriver Bit PZ3 Tip 35mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35mm Overall
- SAM Spline Screwdriver Bit 5 mm Tip, 35mm Overall
