Facom Wrench 21 mm, 140mm Overall
- RS Stock No.:
- 712-525
- Mfr. Part No.:
- 40B.24
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.17
(exc. VAT)
€12.51
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.17 |
*price indicative
- RS Stock No.:
- 712-525
- Mfr. Part No.:
- 40B.24
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 21 mm | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| Head Type | Combination Wrench | |
| Overall Length | 140mm | |
| Finish | Matt | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 21 mm | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
Head Type Combination Wrench | ||
Overall Length 140mm | ||
Finish Matt | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
