STAHLWILLE Combination Spanner 7 mm, 135mm Overall

Image representative of range

Subtotal (1 unit)*

€20.97

(exc. VAT)

€25.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.97

*price indicative

RS Stock No.:
719-331
Mfr. Part No.:
40100707
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Combination Spanner

Unit of Measure

Metric

Size

7 mm

Material

Chrome Alloy Steel

Head Type

Bi-Hexagonal

Overall Length

135mm

Finish

Chrome Plated

Offset Angle

15.00°

Standards/Approvals

ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Combination spanner is expertly designed for professional mechanics and DIY enthusiasts alike, delivering exceptional performance and durability. This high-quality tool features an extra-long design that allows for greater force transmission, making it effortless to tackle hard-to-reach bolts and joints. Manufactured from robust chrome alloy steel, the spanner boasts a high-quality chrome-plated surface, ensuring longevity and corrosion resistance. Its unique 15° angled jaw and anti-slip drive profile provide precise engagement with fasteners, enhancing grip and preventing damage. This exceptional spanner is not just a tool; it embodies a commitment to quality and reliability in every application.

Extra long design provides enhanced leverage for accessing tight spaces

15° angled jaw allows for efficient handling of fasteners in confined areas

Anti-Slip-Drive profile prevents stripping of bolt and nut heads

Made from high-quality chrome alloy steel for exceptional durability

Chrome-plated finish offers corrosion resistance and a polished appearance

Weight-reducing double-T profile design enhances load capacity and strength

Precision manufacturing ensures minimal tolerances and consistent quality

Non-slip surface enables safe handling, even with greasy hands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy