STAHLWILLE Combination Spanner 7 mm, 110mm Overall
- RS Stock No.:
- 778-2478
- Mfr. Part No.:
- 40080707
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€13.81
(exc. VAT)
€16.99
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.81 |
*price indicative
- RS Stock No.:
- 778-2478
- Mfr. Part No.:
- 40080707
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 7 mm | |
| Material | Chrome Alloy Steel | |
| Overall Length | 110mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 7 mm | ||
Material Chrome Alloy Steel | ||
Overall Length 110mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 110mm Overall Length, Chrome Finish - 40080707
This combination spanner is a precision hand tool intended for mechanical, electrical and automation maintenance where Compact reach and secure engagement are required. Finished in chrome, it pairs an open jaw with a ring end set at a 15° offset to access fasteners in restricted spaces while reducing interference with adjacent components.
Features & Benefits
• DIN3113 and ISO7738 compliance ensures metric dimensional accuracy
• Thin-walled ring enables access in confined locations
• Anti-slip surface improves grip with oily hands
• Reinforced jaw-to-shaft connection reduces deformation risk
• Thin-walled ring enables access in confined locations
• Anti-slip surface improves grip with oily hands
• Reinforced jaw-to-shaft connection reduces deformation risk
**Applications**
• Suitable for tightening machine panels in automation assemblies
• Ideal for servicing control cabinets in electrical installations
• Used with small fasteners on PCB-mounting frames in electronics
• Can be used for plant maintenance where limited clearance exists
• Ideal for servicing control cabinets in electrical installations
• Used with small fasteners on PCB-mounting frames in electronics
• Can be used for plant maintenance where limited clearance exists
What finish protects the tool against corrosion?
The tool is chrome-plated, offering a protective metallic layer that eases cleaning and resists surface corrosion during typical workshop use.
How does the ring end assist when space is limited?
The ring has a reduced wall thickness and increased height relative to standard nuts, allowing engagement around fastener shoulders while accessing narrow gaps.
Which hand orientation does the 15° offset support?
Both the jaw and ring are set at 15° offsets to permit better approach angles when working parallel to panels or near obstructions.
Standards
Din 3113 form A; ISO 7738 form A
Related links
- Gedore Combination Spanner 7 mm, 110mm Overall
- Wera Combination Spanner 7 mm, 110mm Overall
- Expert by Facom Combination Spanner 7 mm, 110mm Overall
- STAHLWILLE Combination Spanner 7 mm, 135mm Overall
- BETA Combination Spanner 7 mm, 105mm Overall
- Bahco Combination Spanner 7 mm, 105mm Overall
- Facom Combination Spanner 7 mm, 122mm Overall
- Facom Combination Spanner 7 mm, 90mm Overall
