STAHLWILLE Combination Spanner 18 mm, 255mm Overall

Image representative of range

Subtotal (1 unit)*

€43.59

(exc. VAT)

€53.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.59

*price indicative

RS Stock No.:
719-337
Mfr. Part No.:
40101818
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Unit of Measure

Metric

Product Type

Combination Spanner

Size

18 mm

Head Type

Bi-Hexagonal

Material

Chrome Alloy Steel

Overall Length

255mm

Finish

Chrome Plated

Offset Angle

15.00°

Standards/Approvals

ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Combination spanner is engineered for unmatched efficiency and precision, catering to a diverse range of applications. Designed with a metric size of 18 mm and a length of 255 mm, this spanner excels in providing optimal power transmission through its innovative jaw and ring designs. Crafted from high-quality Chrome Alloy Steel, it features a durable, lightweight structure that enhances both usability and longevity. Ideal for hard-to-reach areas, its 15-degree angled jaw and cranked ring-end improve access and torque application. This combination spanner is a testament to stahlwille's commitment to excellence, ensuring reliability and safety in any workspace, from professional garages to home toolkits.

Made from premium drop-forged Chrome Alloy Steel for exceptional durability

Chrome-plated surface enhances corrosion resistance and provides a non-slip grip

15-degree angled jaw and cranked ring-end facilitate access to tight spaces

The AS-Drive profile ensures high force transmission without damaging fasteners

Reinforced load zones prevent deformation, even under significant force

Thin-walled rings ease manoeuvring in confined areas while preventing jamming

Designed with minimal manufacturing tolerances for consistent quality and precision

Available in various sizes, enabling a versatile approach to different tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy