Bahco Combination Spanner 18 mm, 208mm Overall
- RS Stock No.:
- 609-9400
- Mfr. Part No.:
- 111M-18
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€21.26
(exc. VAT)
€26.15
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.26 |
*price indicative
- RS Stock No.:
- 609-9400
- Mfr. Part No.:
- 111M-18
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 18 mm | |
| Material | Alloy Steel | |
| Overall Length | 208mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 691, ISO 3318, ISO 1711-1, DIN 3113, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 18 mm | ||
Material Alloy Steel | ||
Overall Length 208mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 691, ISO 3318, ISO 1711-1, DIN 3113, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 111M Series Combination Spanner, Alloy Steel, 208mm Overall Length - 111M-18
This combination spanner is a key tool for professionals in the automation, electronics, electrical, and mechanical sectors. Its 18mm metric size is suitable for a variety of fastening tasks, enabling effective operation in tight spaces. Crafted from high-quality alloy steel, this tool is designed for durability and sustained performance under rigorous conditions.
Features & Benefits
• Double-ended design offers two wrench sizes in one tool
• 208mm overall length improves leverage and accessibility
• Appropriate for both professional applications and DIY projects
Applications
• Ideal for assembling and disassembling machinery components
• Useful in routine maintenance of electrical systems
• Effective for tightening or loosening nuts and bolts in automotive work
How does the chrome finish benefit maintenance?
The chrome finish inhibits rust and corrosion, making it easier to clean and maintain its appearance over time.
What are the advantages of a double-ended design?
A double-ended design provides two size options in a single tool, enhancing versatility and reducing the need for multiple wrenches.
Can it be used in cramped spaces?
Yes, the overall length of 208mm allows for manoeuvrability in confined areas, making it suitable for various applications.
How should it be stored to prolong its lifespan?
To extend its lifespan, store it in a dry environment within a toolbox or rack to avoid moisture and damage.
Related links
- Facom Combination Spanner 18 mm, 208mm Overall
- Facom Combination Spanner Height Safe 18 mm, 208mm Overall
- Teng Tools Spanner 18 mm, 208mm Overall
- Bahco Combination Spanner 9/16 in, 175mm Overall
- Bahco Combination Spanner 50 mm, 540mm Overall
- Bahco Combination Spanner 29 mm, 330mm Overall
- Bahco Combination Spanner 27 mm, 310mm Overall
- Bahco Combination Spanner 46 mm, 506mm Overall
