STAHLWILLE Combination Spanner 24 mm, 330mm Overall
- RS Stock No.:
- 719-357
- Mfr. Part No.:
- 40102424
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€66.93
(exc. VAT)
€82.32
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.93 |
*price indicative
- RS Stock No.:
- 719-357
- Mfr. Part No.:
- 40102424
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Size | 24 mm | |
| Product Type | Combination Spanner | |
| Material | Chrome Alloy Steel | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 330mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Size 24 mm | ||
Product Type Combination Spanner | ||
Material Chrome Alloy Steel | ||
Head Type Bi-Hexagonal | ||
Overall Length 330mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner is meticulously designed for precision and durability, making it an essential tool for both professionals and DIY enthusiasts. Crafted from high-quality Chrome Alloy Steel, this spanner provides exceptional strength and longevity, enhanced by its corrosion-resistant chrome-plated finish. Featuring a unique AS-Drive profile, it ensures optimal power transmission without damaging fasteners, making it Ideal for intricate tasks and heavy-duty applications. Its lightweight, slim construction paired with an ergonomic design allows for excellent handling and comfort, even in confined spaces.
Made from high-quality forged Chrome Alloy Steel for robust durability
Corrosion-resistant chrome-plated finish for enhanced longevity
Unique AS-Drive profile prevents damage to bolts and nuts during high torque application
Extra-long version designed for accessing hard-to-reach areas
Thin-walled design facilitates work in tight spaces, preventing jamming
Reinforced load zones minimise deformation under pressure
The angled jaw design improves accessibility and usability
Non-slip surface ensures a comfortable and secure grip, even with greasy hands
Available in various sizes to suit a wide range of applications
Related links
- SAM Combination Spanner 24 mm, 330mm Overall
- STAHLWILLE Combination Spanner 24 mm, 280mm Overall
- SAM Offset Ring Spanner 24 x 27 mm, 330mm Overall
- Bahco Combination Spanner 29 mm, 330mm Overall
- Bahco Combination Spanner 30 mm, 330mm Overall
- Wera Combination Spanner 30 mm, 330mm Overall
- Bahco Combination Spanner Height Safe 30 mm, 330mm Overall
- Ega-Master Combination Spanner 32 mm, 330mm Overall
