SAM Offset Ring Spanner 24 x 27 mm, 330mm Overall
- RS Stock No.:
- 221-4332
- Mfr. Part No.:
- 105-24X27
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 221-4332
- Mfr. Part No.:
- 105-24X27
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Offset Ring Spanner | |
| Size | 24 x 27 mm | |
| Sub Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 330mm | |
| Finish | Polished Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 691, DIN ISO 1711-1, NF ISO 10104, DIN ISO 691, DIN 838, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Offset Ring Spanner | ||
Size 24 x 27 mm | ||
Sub Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Head Type Offset | ||
Overall Length 330mm | ||
Finish Polished Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 691, DIN ISO 1711-1, NF ISO 10104, DIN ISO 691, DIN 838, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SAM long wrench for powerful tightening has deep offset and inclination 12 thin heads allow to reach easily nuts. It has 2 opening access to nuts over the top. A chamfer facilitate wrench position. Its size is 24 x 27 mm.
Chrome finish
Related links
- SAM Offset Ring Spanner 24 x 26 mm, 325mm Overall
- SAM Offset Ring Spanner 22 x 24 mm, 315mm Overall
- SAM Offset Ring Spanner 27 x 30 mm, 340mm Overall
- SAM Offset Ring Spanner 27 x 29 mm, 340mm Overall
- SAM Offset Ring Spanner 17 x 19 mm, 285mm Overall
- SAM Offset Ring Spanner 21 x 23 mm, 315mm Overall
- SAM Offset Ring Spanner 6 x 7 mm, 175mm Overall
- SAM Offset Ring Spanner 16 x 17 mm, 245mm Overall
