STAHLWILLE Ring Spanner 17 mm x 19 mm, 270mm Overall
- RS Stock No.:
- 720-185
- Mfr. Part No.:
- 41041719
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€45.77
(exc. VAT)
€56.30
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.77 |
*price indicative
- RS Stock No.:
- 720-185
- Mfr. Part No.:
- 41041719
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Ring Spanner | |
| Sub Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 17 mm x 19 mm | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Alloy Steel | |
| Overall Length | 270mm | |
| Finish | Chrome Plated | |
| Offset Angle | 75.00° | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Ring Spanner | ||
Sub Type Spanner | ||
Unit of Measure Metric | ||
Size 17 mm x 19 mm | ||
Head Type Bi-Hexagonal | ||
Material Chrome Alloy Steel | ||
Overall Length 270mm | ||
Finish Chrome Plated | ||
Offset Angle 75.00° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double ended ring spanner combines precision engineering with practical design for versatile use in a variety of applications. This high-quality spanner features a deeply cranked design that allows access to hard-to-reach areas, making it an invaluable tool in any mechanic's or DIY enthusiast's toolkit. Crafted from Durable chrome alloy steel and finished with a chrome plating, it ensures long-lasting performance and resistance to wear. Its metric sizing and differing end sizes accommodate a range of nuts and bolts, enhancing its utility. With the AS-Drive profile, it delivers optimal force transmission while preventing damage to fasteners, ensuring safe and effective operation even in tight spaces.
Metric sizing with differing end sizes for versatility
Deeply cranked design enables access to confined areas
Manufactured from Durable chrome alloy steel for longevity
Chrome-plated finish ensures resistance to wear and corrosion
Lightweight design contributes to ease of handling and manoeuvrability
Thin-walled rings facilitate work in tight spaces, allowing for greater access
Rounded finish provides a comfortable grip, even under oily conditions
Related links
- RS PRO Offset Ring Spanner 17 → 19 mm², 270mm Overall
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 19 mm L.40 mm, Chrome Finish
- STAHLWILLE Ratchet Ring Spanner 17 x 19 mm, 205mm Overall
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 22 mm L.45 mm, Chrome Finish
- Stanley Combination Spanner 17 mm, 270mm Overall
- Facom Ratchet Ring Spanner 17 x 19 mm, 230mm Overall
- Facom Ring Spanner 17 x 19 mm, 290mm Overall
- BETA Ring Spanner 17 x 19 mm, 212mm Overall
