STAHLWILLE Ratchet Ring Spanner 17 x 19 mm, 205mm Overall
- RS Stock No.:
- 737-0113
- Mfr. Part No.:
- 41131719
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€61.73
(exc. VAT)
€75.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.73 |
*price indicative
- RS Stock No.:
- 737-0113
- Mfr. Part No.:
- 41131719
- Manufacturer:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Size | 17 x 19 mm | |
| Product Type | Ratchet Ring Spanner | |
| Material | Chrome Plated | |
| Overall Length | 205mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Size 17 x 19 mm | ||
Product Type Ratchet Ring Spanner | ||
Material Chrome Plated | ||
Overall Length 205mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Ratchet Ring Spanner, 17x19mm Nominal size, 205mm Overall Length - 41131719
This ratchet ring spanner provides a mechanical solution for tightening and loosening hex fasteners in industrial maintenance and installation tasks. Finished in chrome, it is designed for routine use in professional settings across automation, electronics, electrical and mechanical workshops, offering a ratcheting action on both ends for efficient access in confined spaces.
Features and Benefits:
• Double-ended design saves tool changes during sequential tightening
• Chrome plating resists corrosion for prolonged service life
• Ratcheting ring heads enable quicker operation in tight spots
• Metric sising facilitates compatibility with standard fasteners
• Polished finish eases cleaning after workshop use
• Chrome plating resists corrosion for prolonged service life
• Ratcheting ring heads enable quicker operation in tight spots
• Metric sising facilitates compatibility with standard fasteners
• Polished finish eases cleaning after workshop use
Applications
• Suitable for assembly of control cabinets and enclosures
• Ideal for maintenance of conveyor and automation systems
• Used for fastening components in electrical switchgear
• Can be used for repair tasks on mechanical plant equipment
• Ideal for maintenance of conveyor and automation systems
• Used for fastening components in electrical switchgear
• Can be used for repair tasks on mechanical plant equipment
What sizes are available on this tool for common metric bolts?
It provides two metric ring sizes on opposing ends to match commonly used hex fasteners in industrial equipment.
How does the finish influence workshop handling?
The chrome surface reduces surface oxidation and simplifies removal of grease and dirt during routine cleaning.
Is the tool suited to use in confined or obstructed spaces?
The ratcheting mechanism allows incremental turning without full repositioning, improving access where swing clearance is limited.
Related links
- STAHLWILLE Ratchet Ring Spanner 1-1/8 in, 205mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/4 in 205mm Overall
- Facom Ratchet Ring Spanner 17 x 19 mm, 230mm Overall
- Bahco Offset Ring Spanner 17 mm, 205mm Overall VDE/1000V Approved
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 19 mm L.40 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 22 mm L.45 mm, Chrome Finish
- Facom Ring Spanner 17 x 19 mm, 290mm Overall
- BETA Ring Spanner 17 x 19 mm, 212mm Overall
