Teng Tools Spanner Millimetre, 124.3mm Overall VDE/1000V Approved
- RS Stock No.:
- 809-394
- Mfr. Part No.:
- MPV600512
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€30.72
(exc. VAT)
€37.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.72 |
*price indicative
- RS Stock No.:
- 809-394
- Mfr. Part No.:
- MPV600512
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Insulated | |
| Unit of Measure | Millimetre | |
| Size | 12 mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium | |
| Head Type | Offset | |
| Overall Length | 124.3mm | |
| Opening Angle | 15° | |
| Standards/Approvals | 3114 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Insulated | ||
Unit of Measure Millimetre | ||
Size 12 mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium | ||
Head Type Offset | ||
Overall Length 124.3mm | ||
Opening Angle 15° | ||
Standards/Approvals 3114 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated spanner offers reliable performance in live working environments. Designed for use with 12mm fasteners, this tool combines safety with ergonomic comfort, ensuring maximum efficiency in your tasks.
Approved for live working up to 1,000 volts for safety
Open offset at 15° enhances accessibility and ease of use
Crafted from chrome vanadium steel for durability
Compliant with DIN3114 IEC60900 standards for quality assurance
Related links
- Teng Tools Spanner Millimetre, 124.3mm Overall VDE/1000V Approved
- Teng Tools Spanner Millimetre, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Millimetre, 171mm Overall VDE/1000V Approved
- Teng Tools Spanner Millimetre, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 401mm Overall VDE/1000V Approved
