Teng Tools Spanner Millimetre, 171mm Overall VDE/1000V Approved
- RS Stock No.:
- 809-398
- Mfr. Part No.:
- MPV600515
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€35.16
(exc. VAT)
€43.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.16 |
*price indicative
- RS Stock No.:
- 809-398
- Mfr. Part No.:
- MPV600515
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Unit of Measure | Millimetre | |
| Size | 15 mm | |
| VDE/1000V Approved | Yes | |
| Head Type | Open | |
| Material | Chrome Vanadium | |
| Overall Length | 171mm | |
| Opening Angle | 15° | |
| Standards/Approvals | 3114 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Unit of Measure Millimetre | ||
Size 15 mm | ||
VDE/1000V Approved Yes | ||
Head Type Open | ||
Material Chrome Vanadium | ||
Overall Length 171mm | ||
Opening Angle 15° | ||
Standards/Approvals 3114 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated spanner is a VITAL tool for those working with live electrical systems. Designed for high safety standards, it allows you to perform tasks effectively and confidently.
Approved for live working up to 1,000 volts
Nonslip handle ensures maximum comfort during use
Constructed from Durable chrome vanadium steel
Designed to meet DIN3114 IEC60900 standards
Related links
- Teng Tools Spanner Metric, 171mm Overall VDE/1000V Approved
- Teng Tools Spanner Millimetre, 124.3mm Overall VDE/1000V Approved
- Teng Tools Spanner Millimetre, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Millimetre, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 401mm Overall VDE/1000V Approved
