Teng Tools Spanner Metric, 171mm Overall VDE/1000V Approved
- RS Stock No.:
- 809-399
- Mfr. Part No.:
- MPV600516
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€35.16
(exc. VAT)
€43.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.16 |
*price indicative
- RS Stock No.:
- 809-399
- Mfr. Part No.:
- MPV600516
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Spanner | |
| Size | 16 mm | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium | |
| Overall Length | 171mm | |
| Opening Angle | 15° | |
| Standards/Approvals | 3114 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Spanner | ||
Size 16 mm | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium | ||
Overall Length 171mm | ||
Opening Angle 15° | ||
Standards/Approvals 3114 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated spanner offers precision and safety for working with live electrical systems. Designed for professional use, it combines ergonomic features with robust construction to ensure reliability in demanding environments.
Open offset at 15° enhances usability
Safe for live working up to 1,000 volts
Nonslip handle provides maximum comfort
Constructed from Durable chrome vanadium steel
Related links
- Teng Tools Spanner Millimetre, 171mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 202mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 401mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 154mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 182mm Overall VDE/1000V Approved
