Teng Tools Spanner Metric, 182mm Overall VDE/1000V Approved
- RS Stock No.:
- 809-402
- Mfr. Part No.:
- MPV600519
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€40.56
(exc. VAT)
€49.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.56 |
*price indicative
- RS Stock No.:
- 809-402
- Mfr. Part No.:
- MPV600519
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 19 mm | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium | |
| Overall Length | 182mm | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN3114 IEC60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 19 mm | ||
Sub Type Spanner | ||
Product Type Spanner | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium | ||
Overall Length 182mm | ||
Opening Angle 15° | ||
Standards/Approvals DIN3114 IEC60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated spanner offers a reliable and safe tool for live working applications, designed to facilitate secure grip and access in tight spaces, Ideal for professionals and enthusiasts alike.
Approved for live working up to 1,000 volts
Chrome vanadium steel construction ensures durability
Nonslip handle provides maximum comfort during use
Designed to DIN3114 IEC60900 standards for safety
Related links
- Teng Tools Spanner Metric, 182mm Overall VDE/1000V Approved
- SAM Wrench Metric, 182mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 202mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 401mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 154mm Overall VDE/1000V Approved
