Teng Tools Spanner Metric, 182mm Overall VDE/1000V Approved
- RS Stock No.:
- 809-401
- Mfr. Part No.:
- MPV600518
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€40.56
(exc. VAT)
€49.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.56 |
*price indicative
- RS Stock No.:
- 809-401
- Mfr. Part No.:
- MPV600518
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Size | 18 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium | |
| Overall Length | 182mm | |
| Opening Angle | 15° | |
| Standards/Approvals | 3114 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Size 18 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium | ||
Overall Length 182mm | ||
Opening Angle 15° | ||
Standards/Approvals 3114 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated spanner offers a reliable and safe tool for live working applications. This premium 18mm spanner is engineered to provide ease of use and comfort, making it Ideal for both professionals and enthusiasts.
Approved for live working up to 1,000 volts for enhanced safety
Chrome vanadium steel construction ensures durability and longevity
Open offset at 15° allows for easier access in tight spaces
Nonslip handle maximises comfort during extended use
Related links
- Teng Tools Spanner Metric, 182mm Overall VDE/1000V Approved
- SAM Wrench Metric, 182mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 202mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 401mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 154mm Overall VDE/1000V Approved
