Teng Tools Spanner 19 mm, 285mm Overall
- RS Stock No.:
- 810-120
- Mfr. Part No.:
- 605919
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.88 |
*price indicative
- RS Stock No.:
- 810-120
- Mfr. Part No.:
- 605919
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 19 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 285mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 19 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 285mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools long combination spanner is designed for versatility and ease of use, combining a ring and open-ended spanner in one tool. Its well-suited for tackling a variety of fastening applications.
Extra long design facilitates access in tight spaces
15° offset angles improve usability on flat surfaces
Hip grip design on the ring end minimises damage to fastenings
Constructed from Durable chrome vanadium for longevity
Related links
- Teng Tools Spanner 19 mm, 218mm Overall
- Teng Tools Combination Spanner 19 mm, 140mm Overall
- SAM Offset Ring Spanner 17 x 19 mm, 285mm Overall
- SAM Offset Ring Spanner 18 x 19 mm, 285mm Overall
- Teng Tools Bi-Hexagonal Spanner 19 mm, Satin Finish
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 215mm Overall 19 mm
- Teng Tools Spanner 18 x 19 mm, 292mm Overall
