Teng Tools Bi-Hexagonal Spanner, 14 Insert, 19 mm, Satin Finish

Image representative of range

Subtotal (1 unit)*

€38.76

(exc. VAT)

€47.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.76

*price indicative

RS Stock No.:
809-528
Mfr. Part No.:
690819
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Sub Type

Spanner

Head Type

Bi-Hexagonal

Size

19 mm

Insert Size

14

Finish

Satin

For Use With

Quick change open end torque wrenches

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
The Teng Tools ring-ended insert spanner is a versatile tool designed for quick and efficient torque adjustments, making it an essential addition to any professional toolkit.

12 point bi-hexagon ring end allows easier alignment with fastenings

Suitable for quick change open-end torque wrenches

Ideal for use in confined spaces due to its Compact design

Crafted from satin-finished chrome vanadium steel for durability

Net weight of 230 grams provides a sturdy feel in hand

Dimensions: 24mm height, 75mm length, and 32mm additional length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy