Teng Tools Wrench 46 mm, 255mm Overall
- RS Stock No.:
- 810-174
- Mfr. Part No.:
- 902027
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€45.99
(exc. VAT)
€56.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.99 |
*price indicative
- RS Stock No.:
- 810-174
- Mfr. Part No.:
- 902027
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Size | 46 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Molybdenum | |
| Head Type | Open End | |
| Overall Length | 255mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 133 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Size 46 mm | ||
Unit of Measure Metric | ||
Material Chrome Molybdenum | ||
Head Type Open End | ||
Overall Length 255mm | ||
Offset Angle 15° | ||
Standards/Approvals 133 | ||
- COO (Country of Origin):
- TW
The Teng Tools slogging wrench is designed for extra heavy-duty work, Ideal for use with a hammer or sledgehammer. Manufactured to DIN 133 standards, it guarantees reliability in demanding applications.
Constructed from impact-resistant chrome molybdenum for durability
Jaw diameter measures 94.0 mm, providing a secure grip
Offset angle of 15° enhances accessibility in tight spaces
Net weight of 1300 g ensures robustness without compromising usability
Designed in Sweden, reflecting superior craftsmanship and quality
Related links
- Teng Tools Wrench 46 mm, 255mm Overall
- Teng Tools Wrench 46 mm, 240mm Overall
- Teng Tools Wrench 50 mm, 255mm Overall
- BETA Slogging Spanner 46 mm, 255mm Overall
- STAHLWILLE Ring Spanner 16 mm x 17 mm, 255mm Overall
- STAHLWILLE Combination Spanner 18 mm, 255mm Overall
- Bahco Slogging Spanner 50 mm, 255mm Overall
- Bahco 255mm Overall
