Teng Tools Wrench 30 mm, 190mm Overall
- RS Stock No.:
- 810-175
- Mfr. Part No.:
- 902030
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€52.80
(exc. VAT)
€64.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.80 |
*price indicative
- RS Stock No.:
- 810-175
- Mfr. Part No.:
- 902030
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Size | 30 mm | |
| Sub Type | Wrench | |
| Unit of Measure | Metric | |
| Material | Chrome Molybdenum | |
| Head Type | Open End | |
| Overall Length | 190mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 133 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Size 30 mm | ||
Sub Type Wrench | ||
Unit of Measure Metric | ||
Material Chrome Molybdenum | ||
Head Type Open End | ||
Overall Length 190mm | ||
Offset Angle 15° | ||
Standards/Approvals 133 | ||
- COO (Country of Origin):
- TW
The Teng Tools open end slogging wrench is designed for heavy-duty applications, providing durability and reliability during high-impact tasks, making it an essential tool for professionals and enthusiasts alike.
Manufactured from impact-resistant Chrome molybdenum for enhanced strength
Designed to meet DIN 133 standards for quality assurance
Ideal for use with hammers or sledge hammers for demanding jobs
Features a jaw diameter of 60.2mm, ensuring a secure grip and fit
Compact dimensions include a net weight of 500g for ease of handling
Related links
- Teng Tools Wrench 30 mm, 190mm Overall
- Teng Tools Wrench 32 mm, 190mm Overall
- Bahco Slogging Spanner 30 mm, 190mm Overall
- BETA Slogging Spanner 30 mm, 190mm Overall
- Gedore Slogging Spanner 30 mm, 190mm Overall
- BETA Ring Spanner 30 mm, 190mm Overall
- Teng Tools Insulated 81 mm Blade VDE/1000V Approved, 190mm Overall
- Teng Tools 1492P015 Wrench 1/4 in Drive 190mm Overall
