Teng Tools Spanner Satin, 208mm Overall 5

Image representative of range

Subtotal (1 unit)*

€42.60

(exc. VAT)

€52.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.60

*price indicative

RS Stock No.:
810-750
Mfr. Part No.:
600116R
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Size

5

Material

Chrome Vanadium

Overall Length

208mm

Finish

Satin

Offset Angle

15°

Standards/Approvals

DIN ISO 1711-1 and ASME B107.100

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner is a versatile tool that combines a ring and open-ended spanner of the same size, optimised for ease of use on flat surfaces.

Off set at 13° for improved access to fastenings

Equipped with a 72-tooth ratchet for a 5° increment between clicks

Features a reversible ratchet mechanism for efficient use

Produced from chrome vanadium steel with a satin finish for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy