Teng Tools Spanner Satin, 208mm Overall 5
- RS Stock No.:
- 810-751
- Mfr. Part No.:
- 600118R
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€44.28
(exc. VAT)
€54.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.28 |
*price indicative
- RS Stock No.:
- 810-751
- Mfr. Part No.:
- 600118R
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 5 | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 208mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 5 | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 208mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 1711-1 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is designed for versatile use, combining a ring and open-ended spanner of the same size at each end, making it Ideal for various fastening tasks.
Offset at 13° for optimal usability on flat surfaces
72 teeth ratchet design enabling a 5° increment between clicks
Reversible ratchet mechanism features a flip reverse lever
Constructed from chrome vanadium with a satin finish
Related links
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Combination Ratchet Spanner Satin, 208mm Overall 16 mm
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 147mm Overall 12 mm
- Teng Tools Spanner Satin, 203mm Overall 18 mm
- Teng Tools Spanner Satin, 234mm Overall 18 mm
- Teng Tools Spanner Satin, 169mm Overall 15 mm
- Teng Tools Spanner Satin, 202mm Overall 16 mm
