Teng Tools Spanner Satin, 131mm Overall 10 mm
- RS Stock No.:
- 810-767
- Mfr. Part No.:
- 600508RS
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€27.36
(exc. VAT)
€33.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.36 |
*price indicative
- RS Stock No.:
- 810-767
- Mfr. Part No.:
- 600508RS
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 10 mm | |
| Material | Chrome Vanadium | |
| Overall Length | 131mm | |
| Finish | Satin | |
| Number of Points | 72 | |
| Offset Angle | 15° | |
| Standards/Approvals | 1711 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 10 mm | ||
Material Chrome Vanadium | ||
Overall Length 131mm | ||
Finish Satin | ||
Number of Points 72 | ||
Offset Angle 15° | ||
Standards/Approvals 1711 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner metric RS 10mm is designed to enhance efficiency in fastening tasks. Its unique combination of ratcheting ring and open-ended spanner allows for seamless tightening and loosening.
Ratcheting mechanism with 72 teeth for minimal movement between clicks
Chrome vanadium construction ensures durability and a satin finish
Flexible usage for both tightening and loosening by simply flipping over
Compact design with a total length of 131 mm for easy handling
Related links
- Teng Tools Spanner Satin, 131mm Overall 10 mm
- Teng Tools Spanner Satin, 131mm Overall 9 mm
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 147mm Overall 12 mm
- Teng Tools Spanner Satin, 203mm Overall 18 mm
- Teng Tools Spanner Satin, 234mm Overall 18 mm
- Teng Tools Spanner Satin, 169mm Overall 15 mm
