Teng Tools Spanner Satin, 147mm Overall 11 mm

Image representative of range

Subtotal (1 unit)*

€38.16

(exc. VAT)

€46.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.16

*price indicative

RS Stock No.:
810-770
Mfr. Part No.:
600515RS
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Size

11 mm

Product Type

Spanner

Material

Chrome Vanadium

Overall Length

147mm

Finish

Satin

Offset Angle

15°

Standards/Approvals

DIN ISO 1711-1

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner offers dual functionality with a ring and open-ended design, engineered to simplify tightening and loosening tasks, ensuring efficiency in mechanical applications.

Ratcheting spanner features 72 teeth for a 5° increment between clicks

Constructed from Durable chrome vanadium for longevity

Designed to meet DIN ISO 1711-1 and DIN 3113A standards

Compact length of 147 mm for easy handling and storage

Country of origin is Taiwan, ensuring high-quality manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy