Teng Tools Spanner Satin, 111mm Overall 8 mm
- RS Stock No.:
- 810-772
- Mfr. Part No.:
- 600517RS
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€43.08
(exc. VAT)
€52.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.08 |
*price indicative
- RS Stock No.:
- 810-772
- Mfr. Part No.:
- 600517RS
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 8 mm | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 111mm | |
| Finish | Satin | |
| Number of Points | 72 | |
| Offset Angle | 15° | |
| Standards/Approvals | 1711 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 8 mm | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 111mm | ||
Finish Satin | ||
Number of Points 72 | ||
Offset Angle 15° | ||
Standards/Approvals 1711 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is a dual-ended tool designed for versatile fastening tasks. It features a ratcheting mechanism that simplifies the tightening and loosening of various components, ensuring efficiency in demanding environments.
Ratcheting mechanism allows for Rapid fastening without removing the tool
Durable chrome vanadium material provides long-lasting performance
72 teeth deliver fine increments for precise adjustment
Designed to meet DIN ISO standards ensuring high-quality manufacturing
Compact 8mm size fits common nuts and bolts seamlessly
Related links
- Teng Tools Spanner Satin, 111mm Overall 8 mm
- Teng Tools Spanner Set Satin, 111mm Overall 8 mm
- Teng Tools Combination Spanner Satin, 120mm Overall 8 mm
- Teng Tools Combination Ratchet Spanner Satin, 140mm Overall 8 mm
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 147mm Overall 12 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 215mm Overall 19 mm
