Teng Tools Spanner Satin, 111mm Overall 8 mm

Image representative of range

Subtotal (1 unit)*

€52.80

(exc. VAT)

€64.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.80

*price indicative

RS Stock No.:
810-913
Mfr. Part No.:
600522RS
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

8 mm

Product Type

Spanner

Unit of Measure

Metric

Material

Chrome Vanadium

Overall Length

111mm

Finish

Satin

Number of Points

72

Offset Angle

15°

Standards/Approvals

1711

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner is an essential tool designed for quick and efficient fastening. It features a dual function with a ratcheting ring and open-ended spanner, optimising performance in various mechanical tasks.

A ratcheting design allows for swift tightening and loosening of fastenings

Constructed from chrome vanadium steel, ensuring durability and strength

Offers 72 teeth for a minimal 5° increment between clicks for precision

Features a hip grip design for superior contact with flat surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy