Teng Tools Spanner 16 mm, 246mm Overall
- RS Stock No.:
- 810-923
- Mfr. Part No.:
- 605917
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€22.43
(exc. VAT)
€27.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.43 |
*price indicative
- RS Stock No.:
- 810-923
- Mfr. Part No.:
- 605917
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 16 mm | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 246mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 16 mm | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 246mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is designed for precision and ease of use, featuring a unique dual-head structure that combines both ring and open-ended functions, making it Ideal for tackling various fasteners with efficiency.
Extra long design for improved leverage and access
Off set at 15° for enhanced usability on flat surfaces
Chrome vanadium satin finish for durability and corrosion resistance
Designed to DIN3113A standards for reliable performance
Related links
- Teng Tools Spanner 16 mm, 246mm Overall
- Teng Tools Spanner 16 mm, 260mm Overall
- Teng Tools Spanner 16 mm, 195mm Overall
- Teng Tools Spanner 16 mm, 408mm Overall
- Teng Tools Spanner 16 mm, Satin Finish
- Teng Tools Spanner 16 mm, Satin Finish
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Combination Spanner 16 mm, 125mm Overall
