RS PRO Ratchet Spanner 12 mm, 169mm Overall
- RS Stock No.:
- 144-7960
- Distrelec Article No.:
- 304-03-977
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.83
(exc. VAT)
€19.47
(inc. VAT)
In Stock
- Plus 273 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.83 |
*price indicative
- RS Stock No.:
- 144-7960
- Distrelec Article No.:
- 304-03-977
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ratchet Spanner | |
| Sub Type | Double Ended | |
| Size | 12 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Head Type | Standard | |
| Overall Length | 169mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ratchet Spanner | ||
Sub Type Double Ended | ||
Size 12 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Head Type Standard | ||
Overall Length 169mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Universal Broaching allows this wrench to work on multiple types of fasteners: Hexagon 6 pts, 12 pts, square, Spline,E-Star, and semi-rounded fasteners. Therefore, you essentially get multiple tools in one ratcheting wrench.
Cr-V Material
72 Tooth Gear Mechanism
Related links
- Bahco Combination Spanner 13 mm, 169 mm Overall
- BETA Combination Spanner 13 x 13 mm, 169 mm Overall
- Bahco Combination Spanner Height Safe 13 mm, 169 mm Overall
- SAM 25.4 mm Ratchet Socket Wrench with Ratchet Handle, 169 mm Overall
- ITL Insulated Tools Ltd Spanner Imperial, 169 mm Overall VDE/1000V Approved
- RS PRO Combination Ratchet Spanner, 189 mm Overall
- Bahco Ratchet Spanner 12 mm, 148 mm Overall
- Bahco Ratchet Spanner 12 mm, 172 mm Overall
