Bahco Ratchet Spanner 12 mm, 172mm Overall
- RS Stock No.:
- 876-6351
- Mfr. Part No.:
- 1RM-12
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€53.47
(exc. VAT)
€65.77
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.47 |
*price indicative
- RS Stock No.:
- 876-6351
- Mfr. Part No.:
- 1RM-12
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Spanner | |
| Size | 12 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 172mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Spanner | ||
Size 12 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 172mm | ||
Finish Chrome | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 12mm Metric size, Double Ended Design - 1RM-12
This ratchet spanner is designed for professionals in the automation, electronics, electrical, and mechanical industries. The 12mm metric size ensures precise handling for a variety of tasks. Crafted from durable alloy steel with a chrome finish, this tool combines strength with corrosion resistance. Its overall length of 172mm provides optimal leverage and control.
Features & Benefits
• Ratcheting mechanism allows for quick and efficient fastening
• Double-ended design offers versatility for various applications
• Made from high-quality alloy steel for exceptional durability
• Chrome finish ensures resistance to rust and wear
• Metric measurement ensures compatibility with standard sizes
Applications
• Used for tightening and loosening bolts in confined spaces
• Ideal for maintenance tasks in mechanical assemblies
• Suitable for electrical installations involving metric fasteners
• Utilised in automation systems requiring precise adjustments
How does the design facilitate efficient fastening?
The ratcheting mechanism enables continuous rotation without repositioning, making it quicker to tighten or loosen fasteners than traditional spanners.
What benefit does the double-ended feature provide?
This feature allows for both metric sizes in one tool, offering convenience and reducing the need for multiple tools on the job.
What maintenance is needed to keep this tool in optimal condition?
To maintain its functionality, simply wipe it clean after use to prevent dirt build-up and corrosion, especially in humid environments.
How does the chrome finish enhance performance?
The chrome finish protects against rust and corrosion, ensuring the tool remains in good condition, even in challenging working conditions.
Related links
- Bahco Ratchet Spanner 12 mm, 148mm Overall
- Teng Tools Combination Spanner 12 mm, 172mm Overall
- Bahco Ratchet Spanner 8 mm, 140mm Overall
- Bahco Ratchet Spanner 16 mm, 208mm Overall
- Bahco Ratchet Spanner 11 mm, 165mm Overall
- Bahco Ratchet Spanner 21 mm, 290mm Overall
- Bahco Ratchet Spanner 13 mm, 178mm Overall
- Bahco Ratchet Spanner 14 mm, 191mm Overall
