Bahco Combination Spanner 5/8 in, 195mm Overall
- RS Stock No.:
- 187-6800
- Mfr. Part No.:
- SS003-20
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€38.42
(exc. VAT)
€47.26
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.42 |
*price indicative
- RS Stock No.:
- 187-6800
- Mfr. Part No.:
- SS003-20
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Spanner | |
| Size | 5/8 in | |
| Unit of Measure | Imperial | |
| Head Type | Offset | |
| Material | Stainless Steel | |
| Overall Length | 195mm | |
| Finish | Stainless Steel | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 691, RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Spanner | ||
Size 5/8 in | ||
Unit of Measure Imperial | ||
Head Type Offset | ||
Material Stainless Steel | ||
Overall Length 195mm | ||
Finish Stainless Steel | ||
Offset Angle 15° | ||
Standards/Approvals ISO 691, RoHS | ||
- COO (Country of Origin):
- CN
Combination wrench, offset, inch sizes
Ring end angle 15° for knuckle clearance or better grip
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco Combination Spanner 5/8 in, 195mm Overall
- Facom Combination Spanner 5/8 in, 195mm Overall
- Bahco Combination Spanner 11/16 in, 195mm Overall
- Bahco Combination Spanner 5/16 in, 120mm Overall
- Bahco Combination Spanner 20 mm, 240mm Overall
- Bahco Wrench 5/8 in, 195mm Overall
- Facom Combination Spanner Height Safe 5/8 in, 195mm Overall
- Bahco Combination Spanner 15/16 in, 265mm Overall
