Bahco Combination Spanner 20 mm, 240mm Overall
- RS Stock No.:
- 717-8517
- Mfr. Part No.:
- 111M-20
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€25.18
(exc. VAT)
€30.97
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.18 |
*price indicative
- RS Stock No.:
- 717-8517
- Mfr. Part No.:
- 111M-20
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Size | 20 mm | |
| Product Type | Combination Spanner | |
| Material | Alloy Steel | |
| Overall Length | 240mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 3318, ISO 1711-1, DIN 3113, ISO 7738, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Size 20 mm | ||
Product Type Combination Spanner | ||
Material Alloy Steel | ||
Overall Length 240mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 3318, ISO 1711-1, DIN 3113, ISO 7738, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 111M Series Combination Spanner, Alloy Steel, 240mm Overall Length - 111M-20
This combination spanner is an essential tool for professionals in the automation, electronics, electrical, and mechanical sectors. The 20mm metric size is designed for various applications, making it effective for securing nuts and bolts in difficult settings. Made from high-quality alloy steel, this spanner balances durability with functionality for everyday use.
Features & Benefits
• Double-ended design offers two sizes in one tool
• 240mm overall length provides leverage
• Precision design ensures an exact fit on fasteners
Applications
• Used for bolting and unbolting tasks in machinery
• Ideal for automotive repair and maintenance
• Useful for assembly in electronic devices
• Suitable for plumbing and HVAC system work
What is the best way to maintain it for longevity?
Regularly clean it with a cloth to remove grime and maintain its chrome finish. Store in a dry area to avoid rust.
Is this compatible with other socket tools?
The 20mm metric size is designed to fit standard fasteners, making it compatible with numerous tools and accessories.
How does the length affect its performance?
The 240mm length provides leverage, facilitating easier turning and reducing the effort required to fasten or loosen items.
What sets this spanner apart from standard tools?
The combination feature allows it to accommodate a range of fasteners, while the alloy steel construction ensures it withstands regular use in professional settings.
Related links
- Expert by Facom Combination Spanner 20 mm, 240mm Overall
- Bahco Combination Spanner 5/8 in, 195mm Overall
- Bahco Combination Spanner 18 mm, 208mm Overall
- Bahco Combination Spanner 50 mm, 540mm Overall
- Bahco Combination Spanner 29 mm, 330mm Overall
- Bahco Combination Spanner 27 mm, 310mm Overall
- Bahco Combination Spanner 46 mm, 506mm Overall
- Bahco Combination Spanner 13 mm, 169mm Overall
